Christmas Opening Hours and Delivery Dates here

Black+Decker WD4810N Wet & Dry Dustbuster® 9W 4.8V

Order Code:

84-8911

Brand: Black+Decker MPN: WD4810N EAN-13: 5035048336861

Discontinued


The WD4810N Wet & Dry Dustbuster from Black+Decker combines - as its name suggests - the benefits of wet and dry cleaning in one unit. It is ideal for clearing up spills, dust, dirt and small debris.The translucent, bagless bowl makes it easy to see dirt collected so shows when it needs emptying. Both the dirt bowl and filters are removable and washable to allow for a thorough, hygienic clean.

Its lightweight cordless technology makes it convenient for use in the home and outside. The WD4810N has a special wet pick-up accessory included while its wide mouth design means it can effortlessly scoop up large debris.


  • Input power: 9W
  • Air flow: 870 l/min
  • Suction pressure: 9mm/water
  • Capacity - dry 700ml, wet 280ml
  • Runtime 9 mins
  • First time charge: 24 hours
  • Manufacturer's part WD4810N

Supplied with 360° charging base with blue charge indicator. It is also supplied with a squeegee.

Trustpilot