Christmas Opening Hours and Delivery Dates here

Squire WARRIOR COMBI 55 Warrior High-Security Open Shackle Combi Padlock 55mm

Order Code:

97-1932

Brand: Squire MPN: WARRIOR COMBI 55 EAN-13: 5012245035827
Qty Was Unit Price (Ex VAT)
1+ £46.00 £33.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Squire Warrior High-Security Padlocks are made from armoured steel. Constructed for extreme durability outdoors, these heavy-duty padlocks are designed for securing garages, site equipment, vans, perimeter gates, storage areas and numerous other commercial applications.

The padlocks have die cast internal mechanisms which are protected by the hardened armoured steel exterior. This provides excellent resistance to attack, which is further assisted by the use of hardened boron alloy for the shackles. The bodies are covered in a tactile, weather resistant jacket.

These combination padlocks are re-codeable and uses a patented mechanism which provides 100,000 variations on the 5-wheel models (65mm) and 10,000 variations on the 4-wheel models ( 45mm and 55mm).

CRIMESTOPPERS supported.

Specification:

Type: Open shackle.
Size: 55mm


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot