Christmas Opening Hours and Delivery Dates here

Squire WARRIOR 55CS Warrior High-Security Closed Shackle Padlock 55mm

Order Code:

97-1943

Brand: Squire MPN: WARRIOR 55CS EAN-13: 5012245035728
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Squire Warrior High-Security Padlocks are made from armoured steel. Constructed for extreme durability outdoors, these heavy-duty padlocks are designed for securing garages, site equipment, vans, perimeter gates, storage areas and numerous other commercial applications.

The padlocks have die cast internal mechanisms which are protected by the hardened armoured steel exterior. This provides excellent resistance to attack, which is further assisted by the use of hardened boron alloy for the shackles. The bodies are covered in a tactile, weather resistant jacket.

These keyed padlocks have a 5-pin cylinder which provides over 5,000 differs. They are re-keyable and are available Keyed Alike or Master Keyed to special order.

CRIMESTOPPERS supported.

Specification:

Type: Closed shackle.
Size: 55mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot