Christmas Opening Hours and Delivery Dates here
Click WA145 Dimmer Switch 1 Gang 2 Way 250VA

Click WA145 Dimmer Switch 1 Gang 2 Way 250VA

Order Code:

23-0770

Brand: Click MPN: WA145

Discontinued


Rotary dimmer switch in single-gang format. Itt features a push-on, push-off switch allowing lights to be switched on and off without changing the brightness setting. To find out more about our range of Click switches, sockets and adaptors, please visit our Click brand page.
  • Ideal for replacing conventional plate switches, provided the pattress box behind the switch is sufficiently deep (25mm box recommended)
  • Dimmer switch can be used in 2-way lighting circuits
  • Not suitable for use with fluorescent lighting and some low-voltage lighting
Type Dimmer switch
Number of Gangs 2
Number of Ways 1
Height 16mm
Power Rating 40 to 250W

Accessories


Trustpilot