Christmas Opening Hours and Delivery Dates here
Click WA075 Junction Box 5A 4 Term Brown

Click WA075 Junction Box 5A 4 Term Brown

Order Code:

23-1034

Brand: Click MPN: WA075 EAN-13: 5060021990570

Discontinued


Planning to buy a range of enclosures for your latest project?

Brown coloured 4-terminal standard mains wiring junction box. Lids are secured by a single central screw allowing the lid to be rotated to select the desired number and arrangement of 'knock-outs'.
  • 5A current rating
  • 62mm diameter
  • BS6220 approved
  • Manufacturer's part WA075
Type Junction Boxes
Enclosure Length 62mm
Enclosure Width 62mm
Colour Brown
Internal Features Terminals
External Features 4 holes

Questions

*Question functionality currently disabled
Saturday, September 29, 2018 | Question by: Rapid Customer | Product code: 23-1034
Q. Is this junction box suitable for two 12 volt motors
A. Hi Chris, thank you for your question. This could be used for low voltage motors, it has a maximum 5 amp rating.

Trustpilot