Christmas Opening Hours and Delivery Dates here

DMT W6CP Diamond Whetstone 150mm Plastic Case Blue 325 Grit Coarse

Order Code:

95-4835

Brand: DMT MPN: W6CP EAN-13: 0017042003173
Qty Unit Price (Ex VAT)
1+ £82.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The 150mm (6in) W6 Diamond Whetstones are ideal for kitchen use and for the honing of smaller workshop tools. They have a large, wider diamond surface for sharpening a variety of knives and edges. Supplied in a plastic case fitted with non-skid rubber feet or wooden box, the base of the plastic case may be screw mounted to a bench.

Black: Extra Coarse Grade 220, 60 micron.
Blue: Coarse Grade 325, 45 micron.
Red: Fine Grade 600, 25 micron.
Green: Extra Fine Grade 1200, 9 micron.

Plastic case
Blue Coarse 325g, 45 micron


Type Whetstone

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot