Vigortronix VTX-214-050-124 50W 90-305V Input AC-DC Converter 24V

MPN
VTX-214-050-124
Brand
Vigortronix
Order Code
88-0125
Country of Origin
China

Discontinued


A 24V 50W AC-DC convertor that features low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.1W
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Output Power Max 50W
Output Voltage 24V
Dimensions 74.2 x 47.0 x 23.1mm
Efficiency 88%
Input Voltage 90 to 305V
Isolation Voltage (AC) 4000V
Output Current 2083mA

Trustpilot