Vigortronix VTX-214-030-215 30W 90-305V Input AC-DC Converter 15V

MPN
VTX-214-030-215
Brand
Vigortronix
Order Code
88-0121
Country of Origin
China

Discontinued


A 15V 30W AC-DC convertor that features low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.1W
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 30W
Output Voltage 15V
Mounting Type PCB
Dimensions 64.3 x 45.1 x 21.7mm
Efficiency 83%
Input Voltage 90 to 305V
Isolation Voltage (AC) 4000V
Output Current 2000mA

Trustpilot