Vigortronix VTX-214-010-218 10W Miniature SMPS AC-DC Converter 18V

MPN
VTX-214-010-218
Brand
Vigortronix
Order Code
84-2170
Country of Origin
China

Discontinued


The Vigortronix VTX-214-010-218 is an AC-DC 10W Single Output Miniature Switched Mode Power Supply (SMPS) that has been designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This very small 18.0V DC, 70g PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +50°C operating temperature (full load), low ripple and noise and >75% efficiency.


  • Input 90 to 265V AC, 47 to 63Hz (100 to 370V DC)
  • Miniature size
  • Single 10W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, TUV
  • Dimensions 45.5(L) x 30(W) x 24(H)mm
  • Supplied with a voltage output of 18.0V DC
  • Manufacturer's part: Vigortronix VTX-214-010-218

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.


Number of Outputs 1
Output Power Max 10W
Output Voltage 18V
Mounting Type PCB
Dimensions (LxWxH) 30x45.5x24mm
Efficiency 75%
Input Voltage 90 to 264V
Isolation Voltage (AC) 4200V
Output Current 555mA

Trustpilot