Vigortronix VTX-214-0075-105 7.5W SMPS AC-DC Converter 5V

MPN
VTX-214-0075-105
Brand
Vigortronix
Order Code
88-0099
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.03
25+ £8.15
50+ £6.83
100+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 14 days

A 5V 5W AC-DC convertor that feature small, compact size, low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4200V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 7.5W
Output Voltage 5V
Mounting Type PCB
Dimensions 41 x 35 x 24.5mm
Efficiency 74%
Input Voltage 85 to 265V
Isolation Voltage (AC) 4200V
Output Current 1500mA

Reviews

Be the first to submit a review

Trustpilot