Vigortronix VTX-214-005-415 5W AC-DC Converter Dual Output 2 x 15V

MPN
VTX-214-005-415
Brand
Vigortronix
Order Code
84-4446
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.18
25+ £5.49
50+ £5.06
100+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

This 5W AC-DC Dual Output Regulated Converter from Vigortronix has a compact size and is small enough to be used in applications where space is limited.

This PCB mountable converter is cost-effective and boasts Pri/Sec full isolation, low standby power (<0.3W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.


  • Colour: Orange
  • Power rating 5W
  • Compact size: 32.5 x 27.5 x 19.5mm
  • Voltage range: 90 to 264V AC, 47 to 63Hz
  • Low Standby Power: <0.3W
  • Insulation: Class II
  • Materials: UL94-V0
  • Safety: EN61558, EN60950, CE
  • Primary output voltage 15V DC
  • Secondary output voltage 15V DC
  • Primary output current 138mA
  • Secondary output current 138mA
  • Manufacturer's part number VTX-214-005-415


Output Power Max 5W
Output Voltage 15V
Mounting Type PCB
Dimensions 32.5 x 27.5 x 19.5mm
Efficiency >70%
Input Voltage 100 to 240V
Isolation Voltage (AC) 4200V
Output Current 138mA

Reviews

Be the first to submit a review

Trustpilot