Vigortronix VTX-214-005-305 5W 90-305V Input AC-DC Converter 5V

MPN
VTX-214-005-305
Brand
Vigortronix
Order Code
88-0095
Country of Origin
China

Discontinued


A 5V 5W AC-DC convertor that feature low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4000V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 5W
Output Voltage 5V
Mounting Type PCB
Dimensions 37 x 27.5 x 17.5mm
Efficiency 73%
Input Voltage 90 to 305V
Isolation Voltage (AC) 4000V
Output Current 1000mA

Trustpilot