Vigortronix VTX-214-003-307 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 7.5V

MPN
VTX-214-003-307
Brand
Vigortronix
Order Code
88-0081
Country of Origin
China

Discontinued


A 7.5V 3W high performance AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.5mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0
Number of Outputs 1
Output Power Max 3W
Output Voltage 7.5V
Mounting Type PCB
Dimensions 37 x 24 x 15mm
Efficiency 72%
Input Voltage 90 to 305V
Isolation Voltage (AC) 3600V
Output Current 400mA

Trustpilot