Christmas Opening Hours and Delivery Dates here
Vigortronix VTX-214-003-215 3W Miniature SMPS AC-DC Converter 15V Output

Vigortronix VTX-214-003-215 3W Miniature SMPS AC-DC Converter 15V Output

Order Code:

84-2727

Brand: Vigortronix MPN: VTX-214-003-215 EAN-13: 5015332110025

Discontinued


This Vigortronix AC-DC 3W single output miniature switched mode power supply (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection.

This very small 17g PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600Vrms primary to secondary isolation, low standby power (<0.3W), -25°C to +70°C operating temperature (full load), low ripple and noise and >74% efficiency.

For details on Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit. PLEASE CLICK anywhere on this link
  • Output 15V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 3W regulated output (5-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 24 x 23 x 19mm
Output Power Max 3W
Output Voltage 15V
Output Current 200mA
Dimensions (L x W x H) 24 x 23 x 19mm
Efficiency 74%
Input Voltage 90 to 264V
Isolation Voltage (AC) 3600V

Trustpilot