Vigortronix VTX-214-002-103 2W Low Profile AC-DC Converter 3.3V Output

Image Representative of Range

Vigortronix VTX-214-002-103 2W Low Profile AC-DC Converter 3.3V Output

MPN
VTX-214-002-103
Brand
Vigortronix
Order Code
84-2147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Vigortronix VTX-214-002-103 is a Low Profile AC-DC 2W Single Output Regulated 3.3VDC Converter that has been manufactured for use in applications where space is limited.

Weighing just 18g, this AC-DC Converter has a wide input voltage range of 90 to 264VAC, 47 to 63Hz.

This PCB Mountable converter is not only cost-effective, but also boasts a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.3W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.


  • Colour: Orange
  • 2W Low Profile: <14.5mm Height
  • Compact Size: PCB Mount
  • Single Output: Regulated
  • Input: 90 to 264VAC, 47 to 63Hz
  • Low Standby Power:<0.3W
  • Low Ripple & Noise
  • Fully Isolated: Pri - Sec >4200Vrms
  • Insulation: Class II
  • Materials: UL94-V0
  • Safety: EN61558, EN60950, CE
  • Supplied with a Current Rating of 2W
  • Supplied with an Voltage Output of 3.3VDC
  • Manufacturer's part: Vigortronix VTX-214-002-103


Number of Outputs 1
Output Power Max 2W
Output Voltage 3.3V
Output Current 600mA
Mounting Type PCB
Dimensions 14.5 x 24 x 29mm
Efficiency 60%
Input Voltage 90 to 264V
Insulation Class II
Isolation Voltage (AC) 4200V
Materials UL94-V0
Safety EN61558, EN60950, CE
Type AC-DC Power Supply

Reviews

Be the first to submit a review

Trustpilot