Vigortronix VTX-186-150 Auto Transformer 150VA

MPN
VTX-186-150
Brand
Vigortronix
Order Code
88-2894
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

These 150VA auto transformers employ a single non-isolated winding to step up or step down the available line voltage to match the requirements of the load. Examples include supply to fridges, air conditioners, compressors etc. With its small size and weight, the auto-transformer can be installed easily in existing equipment.


  • Connection made by insulated terminal block
  • Windings are covered with metal shrouds
  • Insulating rating: Class B
Type Open
Primary Voltage 0 / 110 / 220 / 230 / 240V
Secondary Voltage 0 / 110 / 220 / 230 / 240V
Power Rating 150VA
Mounting Type Terminal block
No. of Inputs 1
No. of outputs 1
Power 150 VA
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot