Vigortronix VTX-134-002 Line Matching Transformer SMT

MPN
VTX-134-002
Brand
Vigortronix
Order Code
88-2141
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Line matching transformer Line matching transformer (SMT)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.23
25+ £2.11
50+ £2.03
100+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 50 due on 27/11/2026

This line transformer provides isolation between modems or similar devices and telephone Iines. The transformer is designed for use in voice or data transmission circuits where the line DC is diverted from the windings by a choke or solid state device. Enables the equipment to comply with the relevant requirements of BS6305.


  • Ultra low profile surface mount
  • Matching transformer
  • Designed for use in data transmission circuits
  • Available in OEP1200 and OEP8000 versions
Type Line matching transformer (SMT)
Mounting Type PCB
Dimensions 14 x 9 x 7.5mm
Frequency Range 200 to 4000Hz
Turn Ratio 1:1

Reviews

Be the first to submit a review

Trustpilot