Vigortronix VTX-110-004 Pulse Transformer 1:1

MPN
VTX-110-004
Brand
Vigortronix
Order Code
88-2126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.86
25+ £1.81
50+ £1.76
100+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 14 days

This pulse transformer from Vigortronix is designed for wide band and general pulse applications and is deal for triac and thyristor control systems.


  • Ratio 1:1
  • Open PCB mounting
  • Max pulse current 200mA (peak)
  • Manufacturer's part VTX-110-004
Type Open
Primary Inductance 3mH
Primary DC Resistance 0.8Ω
Secondary DC Resistance 0
Height 14mm
Length 13mm
Ratio 1:1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot