The Riello VST 2000 2000VA Dialog Vision Tower UPS has a power rating of 2000VA, 1600W with digital sinewave technology.
The Riello Dialog Vision Tower UPS, thanks to its connectivity and advanced communications, is the ideal solution for users who require a power solution offering superior protection and versatility. These UPS devices are the best form of protection for peripheral network devices, including servers, and network back-up systems. The Vision series uses Line Interactive technology and provides a sinewave output.
The Dialog Vision Tower is 98% efficient with low energy consumption. The UPS also provides a high level of protection against mains power disturbances. Equipped with an AVR (Automatic Voltage Regulator), that will provide protection from brownouts, surges, over voltages and under voltage without battery intervention the Riello VST 2000 2000VA UPS is what your business or needs.
Reduced battery usage ensures that the battery set is 100% available for mains power failures. EMI filters provide further protection from surges and transients. When the mains power supply fails, the load is powered by the inverter, providing a perfect sinewave for maximum power continuity and reliability.
An energy share socket allows load shedding and the shutdown of less critical peripheral devices to extend the battery runtime. Hot Swap batteries can be removed from the front panel for easy and safe UPS maintenance. A battery test facility to detect deteriorating battery performance and failure comes as standard. The Dialog Vision Tower also has deep discharge protection to reduce general battery ageing.
The Riello VST 2000 2000VA UPS has many features, such as a cold start function allowing the UPS to be powered up without a mains power supply present plus a backlit LCD display that provides UPS status information including the load and battery charge percentages.
- Superior protection
- Compact and contemporary design
- High availability
- Versatility
- LCD Display
- Advanced communication
- Automatic Voltage Regulator (AVR)
- ECO LINE product
- Energy Share socket
- Surge protected sockets for powering larger absorption loads such as laser printers
- Ability to switch on the UPS without a mains power supply (cold start)
- User replaceable batteries (battery swap)
- USB Interface and RS232
- Slot for communication boards
- Maximum reliability and protection of PCs and file servers running PowerShield
- Fully configurable using UPS Tools configuration software
- High reliability (automatic and manually activated battery test)
- Short circuit protection
- Auto restart (when mains power is restored, after battery discharge)
- GS/Nemko safety mark
Type |
Uninterruptable |
Input Voltage |
240V |
Output Voltage |
230V |
Power Rating |
1600W |
Mounting |
Floor |
Dimensions |
443 x 247mm |
Colour |
Black |
Communication |
USB |