Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VSE2354 Petrol Engine Setting/Locking Kit - VAG - Belt Drive

Order Code:  

89-8731

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VSE2354  Copy to clipboard EAN-13: 5051747722996
 Report an error

Discontinued

Essential engine timing tools for camshaft, crankshaft and tensioner, used during timing belt replacement on this range of V6 engines.

Model NoVSE2354
Application(s):
Audi:A4 (96-06), A4 Quattro (00-01), A4 Cabriolet (02-09), A6 (96-05), A6 Quattro (97-05), A6 Allroad (00-05), A8 (96-02), S4 (98-01), RS4 (00-02), S4 (98-01)
Skoda:Superb 1 (02-08)
VW:Passat (97-05)
Associated Tool(s):VSE5852 - Service Position Front End Support Guide Set - VAG, VSE5959 - Diesel/Petrol Camshaft Sprocket Remover - VAG 1.9, 2.4, 2.5, 2.7, 2.8 - Belt Drive
Engine Code(s):
2.4 30v V6:AGA, AJG, ALF, ALW, AML, AMM, APC, APS, APZ, ARJ, ARN, ASM, BDV
2.7T 30v V6:AGB, AJK, ARE, ASJ, AZA, AZB, AZR, BES
2.8 30v V6:ACK, AGE, ALG, AMX, APR, AQD, ATQ, ATX, BBG
Nett Weight:1.77Kg
OEM Tool(s):
VAG:3242/T30052, 3391/T30065, T40011

Type Engine setting kit
For Use With Audi, Skoda, VW
Drive Belt
Lifetime Warranty No

Reviews


Be the first to submit a review