Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VSE2351 Diesel Engine Setting/Locking Kit - VAG 2.5TDi V6 - Belt Drive

Order Code:  

89-8492

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VSE2351  Copy to clipboard EAN-13: 5051747692725
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
Available to back OrderBack-order availability date - 28/04/2024

Suitable for the VAG 2.5 V6 diesel engines first introduced in 1997. Includes front end support guides, crankshaft locking pin, camshaft setting plates, injection pump locking pin, tensioner socket and tensioner locking pin.

Model NoVSE2351
Application(s):
Audi:A4 (97-09), A6 (97-05), A6 Allroad (00-05), A8 (97-02)
Skoda:Superb (02-08)
VW:Passat (98-05)
Associated Tool(s):VSE5959 - Diesel/Petrol Camshaft Sprocket Remover - VAG 1.9, 2.4, 2.5, 2.7, 2.8 - Belt Drive
Engine Code(s):
2.5D TDi V6:AFB, AKE, AKN, AYM, BAU, BCZ, BDG, BDH, BFC
Nett Weight:1.14Kg
OEM Tool(s):
VAG:3078, 3242, 3359, 3369, 3458, T30052, T30092, T30094, T40011

Type Engine setting kit
For Use With Audi, Skoda, VW
Drive Belt
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review