Suitable for locking the flywheel in the timed position on Land Rovers fitted with the 300TDi engine EDC (Electronic Diesel Control) and manual transmission.
Model No VSE2302 Nett Weight: 0.06Kg OEM Tool(s): Land Rover: LRT-12-085 Application(s): Land Rover: Defender (94-99), Discovery (94-98) Range Rover: Classic (94-95) Engine Code(s): 2.5D: 300 TDi EDC
Type
Engine timing pin
For Use With
Land Rover
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In