Christmas Opening Hours and Delivery Dates here
Watchguard VSCD50F Professional Indoor/Outdoor Replica Infrared CCTV Camera

Watchguard VSCD50F Professional Indoor/Outdoor Replica Infrared CCTV Camera

Order Code:

43-3148

Brand: Watchguard MPN: VSCD50F

Discontinued


The Watchguard professional indoor/outdoor replica infrared CCTV camera is modelled on popular day/night infrared weatherproof cameras as commonly used in the CCTV industry. This interior/exterior decoy camera has infra-red LEDs, a flashing red LED 'monitoring in-operation' and warning ligh. The installation is quick and easy with no wiring required. An excellent day/night visual deterrent to intruders, burglars and vandals. Outdoor use, the visible infra-red LEDs give the impression that this professional looking camera detects in the dark.
  • Indoor/outdoor weatherproof dummy camera
  • True professional appearance
  • Brushed aluminium finish
  • Stylish design
  • Visible infra-red LEDs
  • Flashing red LED monitoring 'in-operation' warning light
  • Includes dummy power cable and junction box
  • Quick and easy installation - no wiring required
  • 2x High visibility warning stickers included
  • Can also be used indoors
  • No wiring needed
  • Wall mounting bracket with tilt / swivel adjustment
  • Supplied with dummy camera, adjustable tilt/swivel bracket, installation hardware, dummy power cable, junction box, 2x warning stickers
  • Dimensions: 20(L) x 17(D)cm (approx.) inc. bracket
  • Weight: approx: 275g
  • Batteries: requires 2x AA batteries for LED light (not supplied)
Type CCTV camera
Application Indoor / Outdoor
Height 17cm
Length 20cm

Trustpilot