Sealey VS900 Infrared Laser Digital Thermometer 12:1

Order Code:

89-3392

Brand: Sealey MPN: VS900 EAN-13: 5054511701784
Qty Unit Price (Ex VAT)
1+ £31.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 100 despatched in 2 working days

Detects energy emission in the infrared spectrum and converts reading into a display of temperature. Features laser pointer, data-hold and auto-power-off. Temperature is displayed on a large 23mm LCD HD colour screen with back-lit display for use in low light areas. Temperature can be shown in either °C or °F. Temperature Range: -50°C to +400°C (-58°F to +752°F). Powered by 2 x AAA batteries (not included).



Model NoVS900
Accuracy:±1.5%
Focal Ratio:12:1
Temperature Range:-50°C to +400°C (-58°F to +752°F)

Type Laser
Resolution 1°C
Temperature Range -50°C to +400°C (-58°F to +752°F)
Accuracy ±1.5%
Distance To Spot Ratio 12:1
Focal Ratio 30/12/1899 12:01:00
Nett Weight 0.17kg
Temperature Range -50 to +400°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot