Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey VS8196 Video Borescope Ø8.5mm Probe

Order Code:  

89-7556

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VS8196  Copy to clipboard EAN-13: 5051747538771
 Report an error

Discontinued

Fitted with a 60mm high resolution screen and includes controls for light intensity, mirror flip function (to reverse image when using a 45° mirror) and image rotation. Features waterproof probe pod with IP67 rating. Powered by four AA batteries (supplied).

Model NoVS8196
Accessories:45° Mirror, Magnetic Pick-Up, Hook
Adjustable Light Control:Yes
AV Out:Yes (cable not supplied)
Camera:Ø9mm
Mirror Flip/Rotate Function:Yes
Nett Weight:0.48Kg
Optional Probes:n/a
Pod Length:49mm
Power Source:4 x AA (supplied)
Record Function (Video + Still):No
Screen Resolution:960 x 240
Screen Size:60mm
SD Memory Slot:No
USB Connection:No

Type Video
Diameter 8.5mm
Probe Length 1m
Power Source 4x AA
Lifetime Warranty No

Reviews


Be the first to submit a review