Sealey VS404 Oil & Brake Fluid Inspection Syringe 200ml

Order Code:

89-8733

Brand: Sealey MPN: VS404 EAN-13: 5051747727250
Qty Was Unit Price (Ex VAT)
1+ £20.83 £20.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Multipurpose syringe with Viton® seals, ideal for the transfer of oils/fluids to and from vehicle components such as brake master cylinders, oil filter housings, power steering reservoirs, differentials and gearboxes. Translucent body allows easy inspection of oils and fluids.

Model NoVS404
Capacity:200ml
Compatibility:AdBlue®, Antifreeze, Brake Fluid, Diesel, Oil, Water
Nett Weight:0.00Kg

Type Fluid inspection syringe

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, January 4, 2017 | Question by: Rapid Customer | Product code: 89-8733
Q. What is the internal diameter of the supplied hose?
A. Hi M, thank you for your question. Please see the following from Sealey: "A VS404 from stock has been measured and the inside diameter of the hose is 5.29mm".

Reviews

Be the first to submit a review

Trustpilot