Sealey VS250 Induction Heater - Rapid Heat 2300W

MPN
VS250
Brand
Sealey
EAN-13
5054630098277
Order Code
94-0698
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £750.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Mobile induction heater for fast heat delivery. Install appropriate coil and place over or around ferrous metal. Ideal for loosening stubborn and seized fixings. Supplied with special dent induction block for panel expansion and induction pad for plastic trim/sticker removal. Induction element delivers high heat rapidly and effectively. Supplied in storage case.
  • Mobile induction heater for fast heat delivery.
  • Install appropriate coil and place over or around ferrous metal.
  • Ideal for loosening stubborn and seized fixings.
  • Supplied with special dent induction block for panel expansion and induction pad for plastic trim/sticker removal.
  • Induction element delivers high heat rapidly and effectively.
  • Contents: Direct Coil; Ø20mm, Ø30mm, Side Coil; Ø20mm, Ø30mm, Ø55mm Pad Coil, 920mm Flex Coil, Ø29mm Adaptor.
  • Supplied in storage case.
  • Model No. VS250
Type Induction Heater
Contents VS2303 - Direct Coil - Ø20mm, VS2305 - Direct Coil - Ø30mm, VS2304 - Side Coil - Ø20mm, VS2306 - Side Coil - Ø30mm, VS2309 - Pad Coil - Ø55mm, VS2310 - Flex Coil - 920mm, VS23111 Ø29mm Adaptor
Frequency 50Hz
Nett Weight 12.0kg
Power 2300W
Supply 230

Reviews

Be the first to submit a review

Trustpilot