Sealey VS240 Induction Heater 1000W

MPN
VS240
Brand
Sealey
EAN-13
5054630305146
Order Code
94-2539
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £400.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Mobile induction heater for fast heat delivery. Install appropriate coil and place over or around ferrous metal. Ideal for loosening stubborn and seized fixings. Supplied with induction pad for plastic trim/sticker removal. Induction element delivers high heat fast and effectively. Supplied in storage case.
  • Mobile induction heater for fast heat delivery.
  • Install appropriate coil and place over or around ferrous metal.
  • Ideal for loosening stubborn and seized fixings.
  • Supplied with induction pad for plastic trim/sticker removal.
  • Induction element delivers high heat fast and effectively.
  • Contents: Direct Coil; Ø20, Ø32mm, Pad Coil; Ø55mm, U-Coil; 430mm, Flex Coil; 830mm.
  • Supplied in storage case.
  • Model No. VS240
Type Induction Heater
Contents VS2303 - Direct Coil - Ø20mm, VS2307 - Direct Coil - Ø32mm, VS2309 - Pad Coil - Ø55mm, VS2410 - Flex Coil - 830mm
Frequency 50/60Hz
Nett Weight 1.70kg
Power 1000W
Supply 230

Reviews

Be the first to submit a review

Trustpilot