Sealey VS230 Induction Heater 2000W

MPN
VS230
Brand
Sealey
EAN-13
5054630277580
Order Code
94-2545
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £667.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Mobile induction heater for fast heat delivery. Install appropriate coil and place over or around ferrous metal. Ideal for loosening stubborn and seized fixings. Supplied with special dent induction block for panel expansion and induction pad for plastic trim/sticker removal. Induction element delivers high heat fast and effectively. Supplied in storage case.
  • Mobile induction heater for fast heat delivery.
  • Install appropriate coil and place over or around ferrous metal.
  • Ideal for loosening stubborn and seized fixings.
  • Supplied with special dent induction block for panel expansion and induction pad for plastic trim/sticker removal.
  • Induction element delivers high heat fast and effectively.
  • Contents: Direct Coil; Ø20, Ø30mm, Side Coil; Ø20, Ø30mm, Pad Coil; Ø55mm, Flex Coil; 920mm, Induction Adaptor; Ø29mm.
  • Supplied in storage case.
  • Model No. VS230
Type Induction Heater
Contents VS2303 - Direct Coil - Ø20mm, VS2305 - Direct Coil - Ø30mm, VS2304 - Side Coil - Ø20mm, VS2306 - Side Coil - Ø30mm, VS2309 - Pad Coil - Ø55mm, VS2310 - Flex Coil - 920mm, VS23111 - Ø29mm Induction Adaptor
Duty Cycle 15%
Frequency 50/60Hz
Nett Weight 8.12kg
Output 16V/60A/100kHz
Power 2000W
Supply 230

Reviews

Be the first to submit a review

Trustpilot