Sealey VS1200TD Mercedes Transmission Dipstick 1200mm

Order Code:

89-6749

Brand: Sealey MPN: VS1200TD EAN-13: 5051747471849
Qty Was Unit Price (Ex VAT)
1+ £16.00 £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Transmission dipstick for checking the fluid level on Mercedes 722.6, 722.7, 722.8 and 716.5 automatic transmissions, fitted to most Mercedes vehicles from 1996 to 2006. The dipstick is a service tool, therefore must be removed after the fluid has been checked. Made from spring steel with plastic measuring tip for accurately checking the fluid level.

Model NoVS1200TD
Codes:722.6
Length:1.2m
Nett Weight:0.16Kg
Year of Manufacture:1996-2006

Type Transmission dipstick
Length 1.2m

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, October 8, 2015 | Question by: Rapid Customer | Product code: 89-6749
Q. hi could you please tell me the lenght of the dip stick i need to check the fluid in my auto boss on my mercedes e220 cdi year 2008. thanking you
A. Hi Quest, thank you for your question. The length is 1.2 metres.
Friday, September 18, 2015 | Question by: Rapid Customer | Product code: 89-6749
Q. COULD.YOU.TELL.ME.LENGTH.OF.DIPSTICK.FOR.AUTOMATIC.GEARBOX.FOR.MERCEDES.C180.YEAR.02
A. Hi Doherty, thank you for your question. The length is 1200mm.
Friday, September 18, 2015 | Question by: Rapid Customer | Product code: 89-6749
Q. HAVE.YOU.GOT.DIPSTICK.FOR.MERCEDES.C180.DIESEL.FOR.AUTOMATIC.GEARBOX
A. Hi Doherty, thank you for your question. Unfortunately Sealey do not provide make and model information for their products as they are generic; they fit the engines 722.6/722.7/722.8 and 716.5 only.

Reviews

Be the first to submit a review

Trustpilot