Muller VS 30.18 DIN Rail Mount Analogue Timer 16A 250V

MPN
VS 30.18
Brand
Muller
EAN-13
4022709222541
Order Code
49-6331
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £37.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Muller VS 30.18 is a DIN Rail Mount Analogue Timer with a 24 hour program. The Electromechanical timer is easy to program, and the switching sequence is easy to read. The timer can be read to the exact second. Settings can be set to Automatic, continuous ON and continuous OFF.


  • Switching channels: 1 x UM
  • Time switch type: analogue
  • Power rating: 250V 16A
  • Shortest switching distance: 30 minutes
  • Distributor installation: 35mm of profile rail (DIN EN 50022)
  • Connection type: Screw terminal
  • Protection type: IP 20 according to DIN EN 60529
  • Accuracy = 1.5 sec/d
  • Dimensions: 105(H) x 52.5(W)
  • Manufacturer's part: Muller VS 30.18
Type DIN rail mount timer
Colour Grey, Red
Connection Type Screw terminal
Dimensions 105(H) x 52.5(W)
Operating Voltage 250V
Outputs Analogue
Power Rating 250V 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot