Airgineers VR02 FPV Goggles

Order Code:

70-1157

Brand: Airgineers MPN: 00313863_1
Qty Unit Price (Ex VAT)
1+ £85.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
429 in stock, despatched same dayAdditional quantity lead time 4 months

These Airgineers FPV VR02 Goggles are specially designed for FPV starters.

With their lightweight ergonomic design, these goggles can be adjusted for a comfortable fit using the three-sided headband.

With a built-in 5.8G 14DBI high-quality antenna, the goggles can receive stable and clear images even for long-range flights.

These goggles are programmed with a frequency sweep function, allowing them to display the occupancy status of each channel in the current area. This means pilots can choose to fly with a better band, enhancing each flight experience.

The inside of these goggles hosts a 4.3 inch screen, with a screen resolution of 800 x 480 px.

For use with the Airgineers range: Design, Build, Fly, Compete!


Features:

  • OSD to show working frequency
  • Built-in 5.8G 14DBI high-quality antenna
  • Built-in rechargeable 3.7V/2000mAh battery
  • Approximately 2 hour battery life
  • LED Charging Indicator
  • Frequency Auto-search
  • Supplied with an adjustable headband
Type FPV goggles
Battery 3.7V / 2000mAh
Charger USB C Port
Dimensions 126 x 143 x 86.3mm
Frequency Auto-search
Screen Size 4.3in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot