Christmas Opening Hours and Delivery Dates here

Click VPSC623WH Deco Satin Chrome Double Pole Switch With Neon 20A

Order Code:

23-5068

Brand: Click MPN: VPSC623WH

Discontinued


This brushed chrome finished accessory offers a durable alternative to the ordinary standard white or metal clad types.


  • Supplied as 20A d/p switch and neon
  • Ideal for new or replacement fittings in offices, educational establishments or home etc.
Type Switched socket
Colour Satin Chrome
Current Rating 20A
Height 88mm
Length 88mm
Mounting Surface
Number of Ways 2

Accessories


Trustpilot