Christmas Opening Hours and Delivery Dates here

Click VPSC012WH Deco Satin Chrome 2 Gang 2 Way Plateswitch 10A

Order Code:

23-5056

Brand: Click MPN: VPSC012WH

Discontinued


This brushed chrome finished accessory offers a durable alternative to the ordinary standard white or metal clad types.


  • Supplied as 2G, 2W plate switch
  • Ideal for new or replacement fittings in offices, educational establishments or home etc.
Type Plate switch
Number of Gangs 2
Colour Satin Chrome
Current Rating 10A
Height 88mm
Length 146mm
Mounting Surface
Number of Ways 2

Accessories


Trustpilot