Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Click VPSC011WH Deco Satin Chrome 1 Gang 2 Way Plateswitch 10A

Order Code:  

23-5054

  Copy to clipboard
Brand: Click  Copy to clipboard MPN: VPSC011WH  Copy to clipboard
 Report an error

Discontinued

This brushed chrome finished accessory offers a durable alternative to the ordinary standard white or metal clad types.


  • Supplied as 1G, 2W plate switch
  • Ideal for new or replacement fittings in offices, educational establishments or home etc.
Colour Satin Chrome
Current Rating 10A
Height 88mm
Length 88mm
Mounting Surface
Number of Gangs 1
Number of Ways 2
Type Plate switch

Reviews


Be the first to submit a review