Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke VPS410-V Oscilloscope Probe 10:1 500MHz Green

Order Code:  

55-6682

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: FLUKE VPS410-V  Copy to clipboard
 Report an error

Discontinued

The Fluke VPS410-V green scopemeter probe is compatible with the Fluke 190 series of industrial scopemeters. Available in red, blue, grey and green.


  • Bandwidth 500MHz
  • Cable length 1.2m
  • Divider voltage ratio 10:1
  • Nominal voltage 1000V
  • Plug features scoop-proof
  • CAT III 1000 V, CAT IV 600 V safety rated

Reviews


Be the first to submit a review