Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fluke VPS410-II-G Industrial Voltage Probe Set 500 MHz 10:1 Grey

Order Code:  

55-6681

  Copy to clipboard
Brand: Fluke  Copy to clipboard MPN: 4276943  Copy to clipboard EAN-13: 0095969580236
 Report an error

Discontinued

The Fluke VPS410-G grey scopemeter probe is compatible with the Fluke 190 series of industrial scopemeters. Available in red, blue, grey and green.


  • Bandwidth 500MHz
  • Cable length 1.2m
  • Divider voltage ratio 10:1
  • Nominal voltage 1000V
  • Plug features scoop-proof
  • CAT III 1000 V, CAT IV 600 V safety rated
Type Scopemeter probe
Channels 1
Frequency 500MHz

Reviews


Be the first to submit a review