Christmas Opening Hours and Delivery Dates here

Fluke VPS410-B Oscilloscope Probe 10:1 500MHz Blue

Order Code:

55-6680

Brand: Fluke MPN: FLUKE VPS410-B

Discontinued


The Fluke VPS410-B blue scopemeter probe is compatible with the Fluke 190 series of industrial scopemeters. Available in red, blue, grey and green.


  • Bandwidth 500MHz
  • Cable length 1.2m
  • Divider voltage ratio 10:1
  • Nominal voltage 1000V
  • Plug features scoop-proof
  • CAT III 1000 V, CAT IV 600 V safety rated

Trustpilot