The Voltcraft VC 55LCD is a Portable Two Pole Voltage Tester that has been designed and tested in accordance with EN 61243-3/ VDE0682. The voltage is indicated by bright LED indicators for the voltage level and also shows values on a built-in LCD screen. Its measurement range is from 12 to 690V AC/DC and also includes a continuity function ranging from 0 to 500kΩ (with acoustic buzzer).
Designed not to trip RCDs, RCBOs and safety breakers when conducting a test between phase and earth on a circuit, the VC 55LCD is perfect for testing on any of these circuit types. A built-in phase rotation indication feature is also included, negating the need to use test probe crossing.
What's in the Box?
2 test tips 4 mm
2 pigtails
Test probe
Batteries
Instruction manual
- DC and AC voltage test (LED / LCD)
- Polarity check (LED / LCD)
- Visual and audible continuity test
- Single-pole phase testing for voltages from 100 to 690V / AC
- Rotation test
- Integrated measurement spotlight
- Attachable 4 mm test adaptor as reliable contacts of socket contacts
- Manufacturer's part: Voltcraft VC 55LCD
AC Voltage |
12 to 690V |
DC Voltage |
12 to 690V |
Type |
Voltage tester |
To use this facility please Sign In.
Sign In