Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cherry VN101501 Digital Vane Sensor with Pin Termination

Order Code:  

63-4670

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: VN101501 Copy to clipboard
 Report an error

Discontinued

A magnetically actuated digital vane sensor in a rugged, overmolded plastic housing with 3-pin termination.
  • Immune to moisture and dust
  • Reliable and repeatable sensing
  • No mechanical contacts to weawr out
  • Reverse battery protection to -24V DC
  • Glass-filled polyester housing
Contact Rating N/A
Output Configuration 3-Pin sink
Sensing Range N/A
Switching Current 7.5mA
Switching Voltage AC N/A
Switching Voltage DC 24VV

Reviews


Be the first to submit a review

Trustpilot