Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Whadda WML164 Mini Dimmer with Pushbutton Control Module - Pre-assembled

Order Code:  

70-4554

  Copy to clipboard
Brand: Whadda  Copy to clipboard MPN: WML164  Copy to clipboard EAN-13: 5410329418328
  • Country of Origin: Belgium
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

The Whadda Mini Dimmer Kit is a simple module offering a dimmer for a variety of applications. Small and compact, this mini dimmer fits easily into an existing electrical lighting switch.


  • Power supply 220 to 240Vac/50Hz
  • Maximum load 200W
  • Dimensions 40 x 40 x 20mm
  • Manufacturer's part VM164
Type Lighting
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review