Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Whadda WMT141 Start-Stop Timer (1S - 60H) Module - Pre-assembled

Order Code:  

70-4518

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: WMT141  Copy to clipboard EAN-13: 5410329376499
  • Country of Origin: Belgium
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

The Velleman Start-Stop Timer can be used for a wide variety of applications where a stopwatch or other timer is the order of the day. It has am adjustable delay of anything from 1 second to 60 hours.


  • Wide timing range
  • Easy time setting
  • LED anmation during operation
  • Start and stop buttons
  • Front panel mountable
  • Dimensions 70 x 45 x 20mm
  • Power supply 12Vdc/100mA
  • Manufacturer's part VM141
Type Timer
Ready Assembled? Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review