Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM140 Extended USB Interface Board Module - Pre-assembled

Order Code:  

70-4516

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: WMI140  Copy to clipboard EAN-13: 5410329373436
  • Country of Origin: Belgium
 Report an error

Discontinued

A pre-assembled Velleman Extended USB Interface Board with a total of 33 input/outputs - including analogue/digital and + 1PWM output.


  • Connection to the computer is galvanically-optically isolated, so that damage to the computer is not possible
  • Provides a high level of secure implementation
  • All communication routines are contained in a Dynamic Link Library (DLL)
  • Write custom Windows applications in Delphi, Visual Basic, C++ Builder
  • Writes to most other 32-bit Windows application development tool that supports calls to a DLL
  • 8 analogue 10-bit resolution inputs: 0-5V or 10V DC/20kΩ
  • 8 analogue 8-bit resolution outputs: 0-5V or 10V DC/47Ω
  • 8 digital inputs, open collector compatible (connection to GND=0) with on board LED indication
  • 8 digital open collector outputs (max. 50V/100mA) with on board LED indication
  • One 10-bit PWM output, 0 to 100% open collector output (max 100mA/40V) with on board LED indication.
  • General response time 4ms per command
  • USB Port: 2.0 and 1.1 compatible (USB cable included)
  • Suitable for use with Windows 98SE or higher (Windows NT excluded)
  • Windows XP recommended for optimum compatibility
  • Velleman type VM140 (Ready-assembled module)
Type Electronics experiments
Ready Assembled? Yes

Reviews


Be the first to submit a review