Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft VLP-1302A 60W Single Output DC Bench Power Supply

Order Code:  

51-7546

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VLP 1302A  Copy to clipboard
 Report an error

Discontinued

The VLP 1302A is an electronically regulated DC bench power supply from Voltcraft's reliable VLP series. All PSUs in this series boast excellent residual ripple, load stabilisation and power control values. The VLP 1302A's single output can be set from 0 to 30V DC and 0 to 2A with automatic switchover between Constant Voltage and Constant Current. This bench power supply comes with retractable feet and is protected against short circuit and overheating.


  • Calibration possible to: ISO / DKD
  • Connections: 4mm safety sockets
  • Dimensions: 255(W) x 95(H) x 245(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC C14 device connector
  • Number of outputs: 1
  • Output current 1: 0 to 2A
  • Output voltage 1: 0 to 30V
  • PSU type: Linear
  • Power: 60W
  • Residual ripple: <2mV
  • Specification: Bench
  • Type (manufacturer type): VLP 1302A
  • Weight: 3kg
  • Supplied with DC bench power supply, user manual, no power cable included (available under accessories)

Reviews


Be the first to submit a review