Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher VK C-907-1-EP Laboratory Card Epoxy 80 x 50 x 1.5 mm Pitch 2.54mm

Order Code:  

50-5235

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: VK C-907-1-EP  Copy to clipboard EAN-13: 4031909009739
 Report an error

Discontinued

An 80 x 50mm circuit board, ideal for prototypes and one-off designs, that can plug directly into a PCB edge connector.


  • Track type: matrix with individual copper pads
  • Epoxy board
  • Thickness 1.5mm
  • Hole size 1mm
  • Pitch 2.54mm

Reviews


Be the first to submit a review