Martindale VIPDLOKPRO150-S Voltage Indicator, Proving Device & PRO Lock Kit

MPN
MARVIPDLOKPRO150-S
Brand
Martindale
EAN-13
5036162000133
Order Code
85-8314
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £438.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The most comprehensive solution for safe isolation of installations up to 1000V, the Martindale VIPDLOKPRO150 lock out kit contains the VI15000 voltage indicator, matching PD690 proving device and LOKKITPRO which contains the full range of Martindale locking off devices, all supplied in two convenient soft carry cases. The kit simplifies compliance with Health & Safety recommendations for safe working practices when maintaining or installing electrical plant and equipment.

The LOKKITPRO is the ultimate lock out kit enabling safe isolation procedures to be carried out in all types of facility. The kit is ideal for contractors and maintenance teams working on industrial and commercial sites as it includes the full range of Martindale locking off devices, compatible with all distribution boards and red spot type fuse holders. It includes the latest LOK7 slimline MCB lock for use on breakers where the position of the test button may prevent the use of conventional lock outs or access is restricted, plus a 1m cable lock device suitable for both electrical and mechanical locking out and a steel hasp for use with multiple padlocks for when more than one operator is working on the same installation. Multi-lock hasps ensure a circuit cannot be re-energised until each operator has finished work and removed their own padlock.

The VI15000 voltage indicator and matching PD690 proving unit are supplied in the TC69 combination carry case, keeping them together to ensure that the proving device is always at hand. The VI15000 is the perfect voltage indicator for safe isolation, it's safe because it's simple with no ranges, switches or batteries to worry about, reducing the risk of a failing to identify a live voltage.

The kit comprises of 14 different locking devices for simple fitting to all MCBs, RCBOs and fuse holders. There is a plastic body padlock with unique key and a 6mm hardened steel shackle for securing the locking devices. The kit is completed with 5 warning tags, a marker pen and a durable case with space for storing additional accessories.


  • Kit includes:
  • 1x 1000V safety voltage indicator (VI15000)
  • 1x matching proving device (PD690)
  • 1x ultimate PRO lock out kit (LOKKITPRO)
  • 1x padlock with unique key (PAD10R)
  • 1x cartridge fuse isolation lock (LOK6)
  • 1x cable lock-off (CABLOK)
  • 1x hasp (LOKHASP25)
  • 1x plunge locking piece (LOK15)
  • 1x appliance plug lock out (PL13)
  • 1x MCB green isolation lock (LOK1)
  • 1x MCB yellow isolation lock (LOK2)
  • 1x MCB blue isolation lock (LOK3)
  • 1x MCB small red isolation lock (LOK4)
  • 1x MCB red isolation lock (LOK5)
  • 1x slimline grey isolation lock (LOK7)
  • 1x yellow MCB lock, 10mm clip (LOK10)
  • 1x red MCB lock, 6mm clip (LOK11)
  • 5x 'Equipment locked out' tags which can be written on (TAG4)
  • 1x black marker pen (LOKMP)
  • 1x TC68 soft carry case (TC68)
Type Voltage indicator, proving device & lock out kit
AC Voltage 50 to 1000V
Battery weight 156g
DC Voltage 50 to 1000V

Reviews

Be the first to submit a review

Trustpilot