Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-214-015 15W Switched Mode Power Supply AC-DC Converters 5 to 48V

<P>This <STRONG>Vigortronix AC-DC 15W single output switched mode power supply</STRONG> (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection. </P><P>This PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600V<SUB>rms</SUB> primary to secondary isolation, low standby power (&lt;0.3W), -25&deg;C to +70&deg;C operating temperature (full load), low ripple and noise and <STRONG>&gt;80% efficiency</STRONG>.<BR><BR><IFRAME height=315 src="//www.youtube.com/embed/HkkMiVbD2k4?rel=0" frameBorder=0 width=420 allowfullscreen></IFRAME></P>
  • Output 5 to 48V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Compact size
  • Single 15W regulated output (4-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 45 x 55 x 20mm
Order Output
code (V DC)
84-27055
84-27069
84-270712
84-270815
84-270924
84-271048
*Question functionality currently disabled