Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-214-010 Series AC-DC Power Supplies with 10W Single Output

<P>These <STRONG>AC-DC 4-Pin Power Supplies with 10W Single Output </STRONG>from <STRONG>Vigortronix </STRONG>are transformers manufactured for use in applications where space is limited, thanks to the encapsulated design of the module which features a 'built-in' transformer. <BR><BR>Weighing 85g, these PCB transformers are not only cost-effective, but also boast a host of excellent features, such as the Pri/Sec full isolation, low standby power (&lt;0.3W), -25&deg;C to +70&deg;C operating temperature (full load) and low ripple &amp; noise, while offering over power, over voltage and short circuit protection.</P><P><A href=" https://www.rapidonline.com/electrical-power/vigortronix-vtx-214-pcb1-ac-dc-converter-mounting-kit-1w-10w-84-2157"><STRONG>Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit. </STRONG></A><BR><BR><IFRAME height=315 src="//www.youtube.com/embed/HkkMiVbD2k4?rel=0" frameBorder=0 width=420 allowfullscreen></IFRAME></P>
  • Orange colour
  • 2 input pins and 2 output pins
  • 90-265V AC, 47-63Hz (100-370V DC) input voltage
  • 5V-48V DC output range
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 75% (40% for typical transformer)
Part codeOutput voltage
84-21913.3V
84-21925V
84-21936V
84-21947.5V
84-21959V
84-219612V
84-219715V
84-219818V
84-219924V
84-216248V
*Question functionality currently disabled