Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Vigortronix VTX-214-003 3W Miniature SMPS AC-DC Converter 3.3 - 48V

<P>This <STRONG>Vigortronix AC-DC 3W single output miniature switched mode power supply</STRONG> (SMPS) is designed for applications where space is limited, thanks to the encapsulated design of the module which boasts over power, over current and short circuit protection. </P><P>This very small 17g PCB mounted SMPS is not only cost-effective, but also boasts a host of features, such as 3600V<SUB>rms</SUB> primary to secondary isolation, low standby power (&lt;0.3W), -25&deg;C to +70&deg;C operating temperature (full load), low ripple and noise and &gt;74% efficiency.</P><A href=" https://www.rapidonline.com/electrical-power/vigortronix-vtx-214-pcb1-ac-dc-converter-mounting-kit-1w-10w-84-2157"><STRONG>For details on Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit. PLEASE CLICK anywhere on this link </STRONG></A>
  • Output 3.3 to 48V DC
  • Input 90 to 264V AC, 47 to 63Hz
  • Ultra-compact size
  • Single 3W regulated output (5-pin)
  • Low standby power <0.3W
  • Encapsulated design
  • Materials UL94-V0
  • Safety rated EN61558, EN60950, CE, UL
  • Dimensions 24 x 23 x 19mm
Order Output
code (V DC)
84-27233.3
84-27245
84-27259
84-272612
84-272715
84-272824
84-272948
*Question functionality currently disabled