Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker VH780 Dustbuster® Vacuum Cleaner 780W

Order Code:  

84-8909

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: VH780  Copy to clipboard EAN-13: 5035048119198
 Report an error

Discontinued

The VH780 Dustbuster® vacuum cleaner from Black+Decker has a powerful 780W motor and is supplied with 14 accessories for maximum versatility. It has a blowing function for clearing garages and small outdoor areas and also offers an inflating feature, which can be used with airbeds and dinghies. The VH780 is bagless for maximum convenience, and its triple action filtration means it performs better and lasts longer.
  • Input power 780W
  • Air flow: 1911 l/min
  • Dustbowl capacity: 370ml
  • Cord length: 6m
  • Manufacturer's part VH780

Reviews


Be the first to submit a review